- RS庫存編號:
- 136-1773
- 製造零件編號:
- 828904-1
- 製造商:
- TE Connectivity
2 現貨庫存,可於3工作日發貨。
單價 毎包:1000 个
HK$589.17
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 1 | HK$589.17 | HK$0.589 |
2 - 3 | HK$574.44 | HK$0.574 |
4 + | HK$565.61 | HK$0.566 |
* 參考價格
- RS庫存編號:
- 136-1773
- 製造零件編號:
- 828904-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity HDSCS MCP 2.8 Single Wire Seals & Sealing Plugs
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
規格
Attribute | Value |
---|---|
Type | Wire Seal |
Series | Heavy Duty Sealed Connector Series (HDSCS ) |
Colour | Blue |