- RS庫存編號:
- 712-1652
- 製造零件編號:
- 170233-2
- 製造商:
- TE Connectivity
3400 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$2.746
單位 | Per unit | Per Pack* |
100 - 400 | HK$2.746 | HK$274.60 |
500 - 900 | HK$2.686 | HK$268.60 |
1000 + | HK$2.628 | HK$262.80 |
* 參考價格 |
- RS庫存編號:
- 712-1652
- 製造零件編號:
- 170233-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
The TE Connectivity Positive lock connector contacts of MK I 250 series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG.
Gender: Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
規格
Attribute | Value |
---|---|
Series | Pos Lock |
Gender | Female |