- RS庫存編號:
- 712-1218
- 製造零件編號:
- 1565373-4
- 製造商:
- TE Connectivity
13 現貨庫存,可於3工作日發貨。
單價 个
HK$32.54
單位 | 每單位 |
---|---|
1 - 2 | HK$32.54 |
3 - 5 | HK$31.81 |
6 + | HK$31.14 |
- RS庫存編號:
- 712-1218
- 製造零件編號:
- 1565373-4
- 製造商:
- TE Connectivity
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
Features and Benefits
Compact design with 2.2 mm high density pitch
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Applications
These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Attribute | Value |
---|---|
Number of Contacts | 28 |
Type | Automotive wire connector |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Through Hole |
Series | TH 025 |
Colour | Natural |
Termination Method | Solder |
Height | 15.5mm |
Width | 36.2mm |
Housing Material | PS |
Depth | 24.47mm |
Contact Plating | Tin |
Contact Material | Brass |