- RS庫存編號:
- 726-6926
- 製造零件編號:
- 1-776230-1
- 製造商:
- TE Connectivity
- RS庫存編號:
- 726-6926
- 製造零件編號:
- 1-776230-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPSEAL
規格
Attribute | Value |
---|---|
Type | PCB Connector |
Number of Contacts | 35 |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Panel Mount |
Series | AMPSEAL |
Colour | Black |
Termination Method | Solder |
Height | 32.1mm |
Width | 76.9mm |
Depth | 34.3mm |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Brass |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold |