- RS庫存編號:
- 195-8133
- 製造零件編號:
- FBR582ND24-W
- 製造商:
- Fujitsu
- RS庫存編號:
- 195-8133
- 製造零件編號:
- FBR582ND24-W
- 製造商:
- Fujitsu
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Two independent relays mounted in a single package
High current contact capacity (carrying current: 40 A/2 minutes, 30 A/1 hour)
Suitable for controlling 24 V motors in trucks and other large vehicles
High heat resistance and extended operating voltage
Two types of contact gap (FBR572: 0.8 mm, FBR582: 1.4 mm)
High current contact capacity (carrying current: 40 A/2 minutes, 30 A/1 hour)
Suitable for controlling 24 V motors in trucks and other large vehicles
High heat resistance and extended operating voltage
Two types of contact gap (FBR572: 0.8 mm, FBR582: 1.4 mm)
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Coil Resistance | 170Ω |
Number of Poles | 1 |
Switching Current | 14A |
Maximum Switching Current DC | 14 A |
Maximum Switching Voltage DC | 32V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Depth | 20.3mm |
Length | 26.5mm |
Series | FBR582 |
Height | 17.5mm |