網站維護通知 6月22 - 24日
本網站將於6月22日(週六)淩晨03:00 - 6月24日(週一)早上05:00 期間進行系統維護,維護期間您將無法訪問。如因此對您造成不便,我們深表歉意!
本網站將於6月22日(週六)淩晨03:00 - 6月24日(週一)早上05:00 期間進行系統維護,維護期間您將無法訪問。如因此對您造成不便,我們深表歉意!
單價 个
HK$41.26
單位 | 每單位 |
---|---|
1 + | HK$41.26 |
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 1.4W |
Coil Resistance | 103Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 40A |
Maximum Switching Voltage DC | 14V |
Mounting Type | PCB Mount |
Terminal Type | Quick Connect |
Length | 26mm |
Life | 50000 Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 25mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 500V rms |
Depth | 22mm |