RS PRO Auxiliary Contact, 4 Contact, 3NC/1NO, Top Mounted, RSPRO-AC13
- RS庫存編號:
- 250-8911
- 製造商:
- RS PRO
當前暫無庫存,可於2024/12/6發貨,3 工作日送達。
單價 个
HK$328.10
單位 | 每單位 |
---|---|
1 + | HK$328.10 |
- RS庫存編號:
- 250-8911
- 製造商:
- RS PRO
- COO (Country of Origin):
- RO
RS PRO Auxiliary Contact, 4 Contact, 3NC/1NO, Top Mounted
Upgrade your electrical control circuits with an RS PRO auxiliary contact. This small yet mighty component is a game-changer for industrial settings, ensuring optimal functionality and enhanced safety for your electrical equipment. Designed to seamlessly integrate with DILM contactors, or DILA relays, this 4-pole contact block is a must-have for any serious professional. Don't compromise on quality or reliability - choose an RS PRO front mounting auxiliary contact block for superior performance and peace of mind.
How does it work?
An auxiliary contact block is an additional set of electrical contacts integrated into a primary switching device, such as a contactor or a circuit breaker. This contact is used to monitor or control the state of the primary device. Unlike the main power contacts of the device, which handle the flow of electrical current to a load, auxiliary contacts are designed for lower current loads and are primarily used for control, signalling, and interlocking purposes.
Features and Benefits
- Top mount
- Interlocked opposing contacts within an auxiliary contact module
- 4-Pole
- Screw connection
- For use with DILA contactor relays or DILM7 to DILM32 motor contactors
Spec
- 4 Contact, 3NC/1NO
- 50/60 Hz
- Operating temperature -25 - 60°C
- EN 60947-4-1
Applications
- Electrical control circuits
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 3NC/1NO |
Mounting Style | Top Mounted |
Range | RSPRO-AC13 |
Contact Current Rating | 16 A |
Contact Voltage Rating | 500 V |