- RS庫存編號:
- 250-8915
- 製造商:
- RS PRO
當前暫無庫存,可於2024/12/3發貨,3 工作日送達。
單價 个
HK$191.37
單位 | 每單位 |
---|---|
1 + | HK$191.37 |
- RS庫存編號:
- 250-8915
- 製造商:
- RS PRO
- COO (Country of Origin):
- RO
RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Top Mounted
Upgrade your motor contactor system with the RS PRO Auxiliary Contact. Designed for standard applications, this high-performance accessory offers exceptional reliability, ensuring uninterrupted operation in even the busiest environments. With a long lifespan and advanced technology, this contact rivals other auxiliary contact for efficient monitoring and reliable performance.
Why Would You Choose an RS PRO Auxiliary Contact?
RS PRO auxiliary contacts are versatile and offer an easy-to-install solution for seamless contact combinations. Designed for convenience, these auxiliary contacts are top mounted, so you can ensure efficient and reliable operation of your electrical setup while enjoying hassle-free installation and clear trip indication. Upgrade today and experience enhanced control and safety.
Features and Benefits
- Model: Top mounting
- Interlocked opposing contacts
- 2-pole
- Screw terminal
- Mounting method: Front fastening
Specification
- Number of Contacts: 2
- Normal State Configuration: 1NC + 1NO
- Mounting Style: Front Mount
- Contact Current Rating: 4 A ac, 10 A dc
- Terminal Type: Screw
- Pole and Throw Configuration: DPST
- Contact Voltage Rating: 220 V dc, 500 V ac
- Operating Temperature Range: -25 → +60 °C
Applications
- Electrical control circuits
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC/1NO |
Mounting Style | Top Mounted |
Range | RSPRO150-AC11 |
Contact Current Rating | 10 A |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
Contact Voltage Rating | 220 V dc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |