Contactors & Auxiliary Contacts
Auxiliary Contacts
Hager Auxiliary Contact, 2 Contact, 2NO, DIN, MZ9
RS庫存編號:
251-2076
製造零件編號:
MZ905
製造商:
Hager
查看所有Auxiliary Contacts
單價 个
HK$3,819.48
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/9/20發貨,3 工作日送達。
添加到收藏夾
單位
每單位
1 +
HK$3,819.48
RS庫存編號:
251-2076
製造零件編號:
MZ905
製造商:
Hager
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
FR
The Hager remote control auxiliary has 230 V AC rated operational voltage and 5 A rated operational current with 50/60 Hz rated frequency.
0.11 watts total dissipated power
-5 to 40 °C operating temperature
Attribute
Value
Number of Contacts
2
Normal State Configuration
2NO
Mounting Style
DIN
Range
MZ9
Series
MZ9
Contact Current Rating
5 A