- RS庫存編號:
- 455-5829
- 製造零件編號:
- GHS2701916R0001 - S2-H11
- 製造商:
- ABB
- RS庫存編號:
- 455-5829
- 製造零件編號:
- GHS2701916R0001 - S2-H11
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Auxiliary switch for S200 series
S 2C-H6R, signal contact / auxiliary switch
Retrofittable on right to S200 / S 200 M / S 200P series circuit breakers
S2-H11 / H20 / H02, auxiliary switch
Retrofittable on left to RCCBs and F271 / S260, S270, S280 series circuit breakers
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | NO/NC |
Mounting Style | Side Mount |
Series | HSMS |
Contact Current Rating | 4 A dc, 6 A ac |
Pole and Throw Configuration | DP |
Contact Voltage Rating | 24 V dc, 230 V ac |