Schneider Electric iOF Series Auxiliary Contact, +70 °C Maximum Operating Temperature, DIN Rail Mount - A9A26924
This auxiliary contact by Schneider Electric is available with a contact rating of 2A DC and 6A AC. It provides essential functionality for electrical setups, offering reliable performance and compatibility.
Features & Benefits
• Easily install the auxiliary contact on DIN rails for convenient and secure placement • Utilise screw terminals for efficient and secure cable connections, supporting various cable sizes • With a 1CO normal state configuration, this auxiliary contact ensures flexibility in application setups • The SPCO pole and throw configuration enhances the performance and versatility of the contact • Operate under a contact current rating of 2A DC and 6A AC and voltage rating of 24-130 V DC, 240-415 V AC
Applications
• Suitable for integration in industrial automation setups to enhance control capabilities • Ideal for use in electrical panels for efficient power distribution and monitoring • Enhance the safety and functionality of mechanical equipment by integrating this auxiliary contact
Can it sustain high contact currents and voltages?
Yes, this auxiliary contact can handle contact currents of 2 A dc, 6 A ac, and voltages of 24-130 V DC, 240-415 V AC.
Will it fit securely on DIN rails?
Yes, the DIN rail mounting style ensures a secure and stable installation.
Is it compatible with various cable sizes?
Yes, the screw terminal connection supports a range of cable sizes, providing flexibility in setup.
Can it operate in extreme temperature conditions?
Yes, with an operating temperature range of -35°C to +70°C, it can withstand varying environmental conditions.
How does it enhance industrial automation systems?
By providing a reliable and flexible auxiliary contact solution, it improves the performance and control capabilities of industrial automation systems.