RS PRO Display Adapter Female HDMI Male Mini DisplayPort Adapter
- RS庫存編號:
- 236-9127
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省4%
查看批量定價選項小計(1 件)*
HK$350.80
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$350.80 | - |
| 10 - 49 | HK$333.40 | 4% |
| 50 + | HK$274.30 | 21% |
* 參考價格
- RS庫存編號:
- 236-9127
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Adapter | |
| Sub Type | Display Adapter | |
| Converts From Type | Mini DisplayPort | |
| Converts to Type | HDMI | |
| Length | 240mm | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Female | |
| Number of Connectors B | 1 | |
| Standards/Approvals | RoHS / REACH / CE / UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Adapter | ||
Sub Type Display Adapter | ||
Converts From Type Mini DisplayPort | ||
Converts to Type HDMI | ||
Length 240mm | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Female | ||
Number of Connectors B 1 | ||
Standards/Approvals RoHS / REACH / CE / UKCA | ||
- COO (Country of Origin):
- CN
The RS Pro mini DisplayPort to HDMI cable adapter will allow to connect a high-definition monitor, projector or LCD TV to a MacBook, Laptop or graphics card with a mini DisplayPort connection. Mini DisplayPort Version 1.2 allow a greater resolution of 4k allowing the connection of multiple displays.
The colour of cable is black
Length is 15 cm
Standards
UL Approved
相关链接
- RS PRO HDMI Female HDMI Straight Mini DisplayPort AV Adapter
- RS PRO Adapter Female Mini DisplayPort Straight HDMI Adapter
- RS PRO Mini HDMI Male to HDMI Female Adapter Female HDMI Straight Mini HDMI HDMI Adapter
- RS PRO Female HDMI Male DisplayPort HDMI Adapter
- Roline HDMI Female Straight Mini DisplayPort AV Adapter
- RS PRO Adapter Female HDMI Male Mini HDMI Adapter
- Roline HDMI Mini Adapter Female Mini HDMI Male HDMI Interface Adapter
- RS PRO DisplayPort to HDMI Female HDMI Straight DisplayPort AV Adapter