Switchcraft HDMI Male HDMI Straight HDMI AV Adapter
- RS庫存編號:
- 768-4431
- 製造零件編號:
- EHHDMI2PKG
- 製造商:
- Switchcraft
享受批量購買折扣
額外添加5件可節省10%
查看批量定價選項小計(1 件)*
HK$290.00
訂單超過 HK$250.00 免費送貨
有庫存
- 373 件準備從其他地點送貨
- 加上 99 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$290.00 | - |
| 5 + | HK$261.00 | 10% |
* 參考價格
- RS庫存編號:
- 768-4431
- 製造零件編號:
- EHHDMI2PKG
- 製造商:
- Switchcraft
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Switchcraft | |
| Product Type | AV Adapter | |
| Sub Type | HDMI | |
| Converts From Type | HDMI | |
| Current | 1A | |
| Orientation | Straight | |
| Converts to Type | HDMI | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Length | 44.1mm | |
| Converts From Gender - Connector | Female | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Male | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Series | EHHDMI2 | |
| Colour | Silver | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 Switchcraft | ||
Product Type AV Adapter | ||
Sub Type HDMI | ||
Converts From Type HDMI | ||
Current 1A | ||
Orientation Straight | ||
Converts to Type HDMI | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Length 44.1mm | ||
Converts From Gender - Connector Female | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Male | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 80°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals No | ||
Series EHHDMI2 | ||
Colour Silver | ||
Contact Plating Gold | ||
Switchcraft HDMI Adaptor
The Switchcraft HDMI adaptor is an HDMI female-to-male converter. This adaptor mounts into standard XLR diagonal hole knockouts and this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill. It is ideal for systems integration, pro audio and A/V data.
Features and Benefits
EH panel with feedthrough termination
Nickel finish
Single panel cut-out allows the end-user to mount multiple formats
Standard XLR housing
相关链接
- Switchcraft Audio Male XLR Straight XLR AV Adapter
- RS PRO Audio Male HDMI Straight HDMI AV Adapter
- Roline HDMI Male HDMI Straight DVI-D AV Adapter
- NewLink Adapter HDMI Straight DisplayPort AV Adapter
- Switchcraft Audio Female XLR Straight XLR AV Adapter
- Switchcraft Audio Female BNC Straight XLR AV Adapter
- Switchcraft Audio Female RCA Straight BNC AV Adapter
- StarTech.com HDMI Adapter HDMI HDMI AV Adapter