- RS庫存編號:
- 121-6997
- 製造零件編號:
- NE8FDX-P6
- 製造商:
- Neutrik
- RS庫存編號:
- 121-6997
- 製造零件編號:
- NE8FDX-P6
- 製造商:
- Neutrik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LI
產品詳細資訊
Neutrik Feedthrough Receptacle
The Neutrik etherCON series CAT6a feedthrough receptacle features high noise immunity and EMI protection. This panel mount receptacle has a standard D-shape with a rugged latch lock system and is also intermateable with the etherCON CAT5 range.
Features and Benefits
Rated current per contact is 1.5A
Contacts material is spring steel with gold plating
Nickle plated
Sturdy and reliable
PoE+ compliant according to 802.3at Type2
Contacts material is spring steel with gold plating
Nickle plated
Sturdy and reliable
PoE+ compliant according to 802.3at Type2
Applications
Audio
Commercial entertainment
Live stage production
DMX lighting
Industrial and outdoor internet access environments
Commercial entertainment
Live stage production
DMX lighting
Industrial and outdoor internet access environments
Certifications
IP65 rated
ISO / IEC 11801
EN50173-1
ISO / IEC 11801
EN50173-1