Berker Integro Grey Grey Back Box, Flush Mount, 1 Gangs 36 mm 45mm 36 mm
- RS庫存編號:
- 433-165
- Distrelec 貨號:
- 302-57-342
- 製造零件編號:
- 91820
- 製造商:
- Berker
小計(1 件)*
HK$15.60
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15.60 |
* 參考價格
- RS庫存編號:
- 433-165
- Distrelec 貨號:
- 302-57-342
- 製造零件編號:
- 91820
- 製造商:
- Berker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Berker | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 36mm | |
| Series | Integro | |
| Width | 45mm | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | RoHS RoHS 3 (2015/863) | |
| Mount Type | Flush | |
| Height | 36mm | |
| 選取全部 | ||
|---|---|---|
品牌 Berker | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 36mm | ||
Series Integro | ||
Width 45mm | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals RoHS RoHS 3 (2015/863) | ||
Mount Type Flush | ||
Height 36mm | ||
- COO (Country of Origin):
- DE
The Berker Box with a diameter of 45mm and a depth of 35.5mm in gray is designed for the Integro system. It provides space for switches and sockets in Berker's Integro series. Available in versions with and without strain relief, it is flame retardant according to VDE 0606-1 standards.
Paint Grey
Surface protection Untreated
Material Plastic
Product type Box
相关链接
- Berker Integro Grey Grey Back Box 2 Gangs 36 mm 36mm 36 mm
- Berker Integro Grey Grey Back Box 1 Gangs 38 mm 49mm 38 mm
- Berker Integro Grey Grey Back Box 1 Gangs 46 mm 49mm 46 mm
- Berker Integro Grey Grey Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Anthracite Anthracite Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro White White Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm
- Berker Integro White White Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Anthracite Anthracite Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm