Schneider Electric Mureva Styl White Polycarbonate Back Box Mounting Frame, NF, IP55, Flush Mount, 1 Gangs 28 mm 84mm 28

享受批量購買折扣

額外添加10件可節省HK$12.00

查看批量定價選項

小計(1 件)*

HK$28.40

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$28.40-
10 +HK$27.20HK$12.00

* 參考價格

RS庫存編號:
161-1292
製造零件編號:
MUR39107
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Gangs

1

Product Type

Back Box Mounting Frame

Depth

28mm

Series

Mureva Styl

Material

Polycarbonate

Width

84mm

Colour

White

IP Rating

IP55

Fixing Standard

NF

Range

Mureva

Standards/Approvals

NF, AENOR

Mount Type

Flush

Height

28mm

豁免

COO (Country of Origin):
PL

Schneider Electric Mureva Styl Series Back Box Mounting Frame, 1 Gang, IP55 Degree of Protection - MUR39107


This back box mounting frame is designed for both indoor and outdoor use, offering a robust solution for socket installations. Crafted from durable PC material, it features a sleek white finish, making it an appealing addition to any electrical setup. With dimensions of 84mm in length and width and a depth of 28mm, it is suitable for flush mounting in various environments, ensuring reliable performance under varying conditions.

Features & Benefits


• IP55 rating ensures protection against dust and water

• Made from self-extinguishing PC material for added safety

• Designed for single gang installations for ease of use

• Flush mounting type provides a neat and tidy appearance

• Compatible with Mureva Styl products for seamless integration

• Suitable for operating temperatures from -5°C to 40°C

Applications


• Used for mounting socket outlets in residential and commercial settings

• Ideal for outdoor lighting installations requiring weatherproof solutions

• Facilitates electrical fittings where aesthetics and durability are essential

• Compatible with a variety of electrical systems for versatile

What is the IP rating, and how does it benefit outdoor installations?


The item has an IP55 rating, providing protection against dust ingress and water jets, making it suitable for outdoor installations without compromising on safety.

How does the use of self-extinguishing materials enhance safety?


The self-extinguishing PC material significantly reduces the risk of fire spreading during electrical faults, ensuring a safer environment for users.

What installation method is recommended for mounting the frame?


The frame is intended for flush mounting, which allows it to sit level with the surrounding wall, maintaining an organised and streamlined look.

Can it withstand high temperatures, and what is the temperature range for operation?


Yes, it operates efficiently within a temperature range of -5°C to 40°C, ensuring stability and performance in moderate weather conditions.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。