RS PRO White Polar White Urea Back Box, BS, Surface Mount, 1 Gangs 87 mm 30mm 25 mm
- RS庫存編號:
- 254-4239
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 10 件)*
HK$214.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 70 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 10 + | HK$21.47 | HK$214.70 |
* 參考價格
- RS庫存編號:
- 254-4239
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 25mm | |
| Material | Urea | |
| Earth Terminal | No | |
| Width | 30mm | |
| Colour | White | |
| Finish | Polar White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface | |
| Height | 87mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 25mm | ||
Material Urea | ||
Earth Terminal No | ||
Width 30mm | ||
Colour White | ||
Finish Polar White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
RS PRO 2 Gang White Pattress Back Box
A hardwearing and easy to install 2 Gang Back Box suitable for domestic and commercial use.;Featuring a rounded profile design with a Polar White finish this 2 Gang Pattress Box is not only stylish but also constructed with Urea mouldings for use where Anti-bacterial and Anti-viral protection is a must.;With rear and side entry knockouts and designed to be surface mounted this Pattress back box is quick and easy to install without any specialist tools.
Features and Benefits
Standards: BS 4662
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相关链接
- RS PRO White Polar White Urea Back Box Surface Mount, 1 Gangs 87 mm 30mm 25 mm
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 1 Gangs 87 mm 87mm
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 2 Gangs 87 mm 147mm
- Schneider Electric Lisse White Urea Back Box 1 Gangs 87 mm 87mm 9 mm
- RS PRO White White Urea Formaldehyde Back Box IP20 1 Gangs 86.6 mm 86.6mm 16 mm
- RS PRO White Matt Urea Formaldehyde Back Box IP20, 2 Gangs 86.6 mm 147mm 28 mm
- RS PRO White Matt Urea Formaldehyde Back Box IP20 1 Gangs 86.6 mm 86.6mm 28 mm
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs