RS PRO Grey Metal Metal Back Box, BS, Wall Mount, 2 Gangs 76 mm 136mm 40 mm
- RS庫存編號:
- 255-4754
- 製造商:
- RS PRO
享受批量購買折扣
額外添加50件可節省HK$84.00
查看批量定價選項小計(1 盒,共 5 件)*
HK$208.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 90 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$41.66 | HK$208.30 | - |
| 50 - 245 | HK$39.98 | HK$199.90 | HK$84.00 |
| 250 + | HK$37.48 | HK$187.40 | HK$1,045.00 |
* 參考價格
- RS庫存編號:
- 255-4754
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Depth | 40mm | |
| Material | Metal | |
| Series | RS PRO | |
| Earth Terminal | Yes | |
| Width | 136mm | |
| Colour | Grey | |
| Finish | Metal | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Wall | |
| Height | 76mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Depth 40mm | ||
Material Metal | ||
Series RS PRO | ||
Earth Terminal Yes | ||
Width 136mm | ||
Colour Grey | ||
Finish Metal | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Wall | ||
Height 76mm | ||
- COO (Country of Origin):
- CN
RS PRO 2 Gang Mounting Box
A 40mm metal clad 2 gang back box for use in domestic and commercial installations.;Featuring an Electrophoretic metal clad coating for strength, and impact resistance and supplied complete with an Earth terminal this wall mounted box can be installed and quickly and easily with minimal tools.;Suitable for conduit installation the back box is surface mount and is easy to install using the screw holes at the back of the mounting box.
Features and Benefits
Standards: BS 4662
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相关链接
- RS PRO Grey Metal Metal Back Box Wall Mount, 1 Gangs 76 mm 76mm 40 mm
- Contactum Grey Steel Back Box 2 Gangs 35 mm
- Legrand Metal Back Box Wall Mount, 1 Gangs 162 mm 102mm 90 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 3 Gangs 76 mm 56mm 76 mm
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 2 Gangs 76 mm 56mm 76 mm
- MK Electric Metal Clad Silver Matt Aluminium Back Box IP20 1 Gangs 86 mm 86mm 38 mm