RS Better World

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs 335 mm 340mm

小計(1 件)*

HK$1,704.30

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,704.30

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
272-7409
製造零件編號:
13155M
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Gangs

1

Product Type

Electrical Enclosure

Internal Depth

91mm

Depth

160mm

Material

Polymer

Series

Mureva

Earth Terminal

Yes

Width

340mm

Colour

Light Grey

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Standards/Approvals

EN 50262, IEC 60670, IEC 61439-3

Range

Mureva

Mount Type

Surface

Better World Product

Yes

Better World Claim

Designed for Disassembly

Height

335mm

豁免

COO (Country of Origin):
IT
The Schneider Electric weatherproof enclosure is a surface mounted enclosure for plug and socket, up to 63A. It can accommodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. It is intended for new or renovated installation in residential. This enclosure is dedicated to indoor and outdoor waterproof installation. Wiring strap is also delivered within the product.

Degree of protection IK09

Plastic self-extinguishing material

Halogen free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。