MK Electric White High Gloss High Grade Thermoset Back Box, BS, Surface, Flush Mount, 6 Gangs 87mm
- RS庫存編號:
- 787-1225
- 製造零件編號:
- K2181WHI
- 製造商:
- MK Electric
可享批量折扣
查看批量定價選項小計(1 件)*
HK$39.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
- 加上 629 件從 2026年11月09日 起發貨
- 加上 240 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$39.70 |
| 10 - 49 | HK$39.10 |
| 50 + | HK$37.90 |
* 參考價格
- RS庫存編號:
- 787-1225
- 製造零件編號:
- K2181WHI
- 製造商:
- MK Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MK Electric | |
| Product Type | Back Box | |
| Number of Gangs | 6 | |
| Material | High Grade Thermoset | |
| Earth Terminal | Yes | |
| Width | 87mm | |
| Colour | White | |
| Finish | High Gloss | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | NF C61-314, BS 4177:1992, BS 1363 Pt 2:1995, BS EN 60670-22:2006, BS EN 60669-1:1999, SASO 2204:2003, BS EN 60669-2-1, BS 5733:2010, BS 60669-2-4:2005, BS EN 61558-2-5:1998, BS 7288:1990, BS 546:1950, IEC 60884-1:2006 | |
| Range | Logic PlusTM | |
| Mount Type | Surface, Flush | |
| Knockout Size | 25 mm | |
| 選取全部 | ||
|---|---|---|
品牌 MK Electric | ||
Product Type Back Box | ||
Number of Gangs 6 | ||
Material High Grade Thermoset | ||
Earth Terminal Yes | ||
Width 87mm | ||
Colour White | ||
Finish High Gloss | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals NF C61-314, BS 4177:1992, BS 1363 Pt 2:1995, BS EN 60670-22:2006, BS EN 60669-1:1999, SASO 2204:2003, BS EN 60669-2-1, BS 5733:2010, BS 60669-2-4:2005, BS EN 61558-2-5:1998, BS 7288:1990, BS 546:1950, IEC 60884-1:2006 | ||
Range Logic PlusTM | ||
Mount Type Surface, Flush | ||
Knockout Size 25 mm | ||
- COO (Country of Origin):
- GB
MK Logic Plus Single Gang PVC 32mm Surface Box
One cut-out for 20mm round conduit in top face, one cut out for 20mm or 25mm oval conduit in lower face and one 20mm round push-out in the base.
Dimensions: 87 x 87 mm
Fixing centres: 60.3 mm
MK Logic Plus Surface Mounting
Approvals
BS 4662: 2006 (where applicable)
相关链接
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Surface Mount, 1 Gangs 87 mm 87mm 16
- MK Electric White High Gloss High Grade Thermoset Back Box NF BS EN Flush 6 Gangs 5mm
- MK Electric White High Gloss High Grade Thermoset Back Box BS BS EN Surface 6 Gangs 33mm
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs
- MK Electric Grey Gloss High Grade Thermoset Back Box Surface Mount, 2 Gangs 147mm
- MK Electric Logic Plus White Gloss Back Box IP20, 2 Gangs 87 mm 87mm 40 mm
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm