- RS庫存編號:
- 454-378
- 製造零件編號:
- 1701122-02/RS
- 製造商:
- binder
145 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$18.778
單位 | Per unit | Per Pack* |
5 - 70 | HK$18.778 | HK$93.89 |
75 - 245 | HK$18.026 | HK$90.13 |
250 + | HK$17.276 | HK$86.38 |
* 參考價格 |
- RS庫存編號:
- 454-378
- 製造零件編號:
- 1701122-02/RS
- 製造商:
- binder
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cage Spring
High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.
規格
Attribute | Value |
---|---|
Colour | White |
Gender | Male |
Voltage Rating | 50V |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PE |