- RS庫存編號:
- 144-1449
- 製造零件編號:
- SWEB 8094 Au / BL
- 製造商:
- Schutzinger
當前暫無庫存,可於2024/5/22發貨,3 工作日送達。
已增加
單價 个
HK$67.74
單位 | Per unit |
1 - 9 | HK$67.74 |
10 - 24 | HK$65.03 |
25 + | HK$62.32 |
- RS庫存編號:
- 144-1449
- 製造零件編號:
- SWEB 8094 Au / BL
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.
We offer a wide standard range of 2 mm / 2.4 mm / 4 mm sockets.
All-metal versions as well as types for insulated fitting. Shock-proof safety sockets for use up to 1000 V according to EN 61010-031.
Safety sockets to adapt from old 4 mm sockets.
Terminations for printed circuit board, for cable lugs or with push-on connection
Loading up to 32 A.
Nickel-plated or gold-plated versions.
Safety sockets to adapt from old 4 mm sockets.
Terminations for printed circuit board, for cable lugs or with push-on connection
Loading up to 32 A.
Nickel-plated or gold-plated versions.
規格
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33mm |
Type | Banana Socket |
Insulation Material | Nylon |