- RS庫存編號:
- 180-1324
- 製造零件編號:
- BU-3261410-6
- 製造商:
- Mueller Electric
當前暫無庫存,可於2024/7/17發貨,3 工作日送達。
已增加
單價 个
HK$57.42
單位 | Per unit |
1 - 9 | HK$57.42 |
10 - 49 | HK$55.70 |
50 - 99 | HK$53.97 |
100 - 199 | HK$52.83 |
200 + | HK$51.68 |
- RS庫存編號:
- 180-1324
- 製造零件編號:
- BU-3261410-6
- 製造商:
- Mueller Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Retractable, Stackable Banana Plug, Spring Loaded Clear Shroud, Solder Connection for 10-12 AWG wire.
Fits all standard 4mm Banana Jacks
Easy solder connection with wire between 10‐12 AWG
Material: Housing – Nylon Contact – Brass and Beryllium Copper
Easy solder connection with wire between 10‐12 AWG
Material: Housing – Nylon Contact – Brass and Beryllium Copper
規格
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Spring Contact | Yes |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | Nylon |