RS PRO Red Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
- RS庫存編號:
- 180-6644
- 製造商:
- RS PRO
738 現貨庫存,可於3工作日發貨。
單價 个
HK$8.90
單位 | 每單位 |
---|---|
1 - 2 | HK$8.90 |
3 - 14 | HK$8.70 |
15 + | HK$7.20 |
- RS庫存編號:
- 180-6644
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Banana Connector - Female
Looking to make your own test leads, then RS PRO has the perfect addition in the female banana connector. This socket connector is the ideal solution for making test leads to your specification. Upon inspection, the socket offers high-grade plastic insulation with a centre contact made from silver-plated brass with a transfer termination method. It is suitable for panels up to 13.5 mm thickness and is designed to accommodate standard 4 mm insulated or non-insulated banana plugs.
Features and Benefits
- Female banana plug
- Silver-plated brass contact
- Keeps your cables and equipment safe
- Voltage rating: 50V
- Current rating: 10A
- Polypropylene insulation material to ensure a strong and durable plug
- Operating Temperature range of -20 to +147
Applications
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance
Electrical and Electronic servicing
Automotive
Maintenance
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 50V |
Connector Size | 4 mm |
Current Rating | 10A |
Contact Plating | Silver Plated |
Length | 28.5mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polypropylene |