Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
- RS庫存編號:
- 190-2568
- 製造零件編號:
- 930308101
- 製造商:
- Hirschmann Test & Measurement
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$17.61
單位 | Per unit | Per Pack* |
100 - 100 | HK$17.61 | HK$1,761.00 |
200 - 300 | HK$17.302 | HK$1,730.20 |
400 + | HK$16.985 | HK$1,698.50 |
* 參考價格 |
- RS庫存編號:
- 190-2568
- 製造零件編號:
- 930308101
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Laboratory range 2 mm, tin-plated miniature socket
Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
規格
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Nickel, Tin |
Spring Contact | Yes |
Length | 21mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Socket |