Hirschmann Test & Measurement Black Female Test Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Tin Plating
- RS庫存編號:
- 190-2601
- 製造零件編號:
- 973582100
- 製造商:
- Hirschmann Test & Measurement
可供預購。
已增加
單價 毎盒:1000 个
HK$24,848.01
Box(es) | Per Box | Per unit* |
1 - 1 | HK$24,848.01 | HK$24.848 |
2 - 3 | HK$24,226.81 | HK$24.227 |
4 + | HK$23,854.08 | HK$23.854 |
* 參考價格 |
- RS庫存編號:
- 190-2601
- 製造零件編號:
- 973582100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PCB Socket
Used to measure and test printed circuit boards during operation. These sockets have shrouded centre contacts and are side stackable. They may be screwed also to the PCB with a self tapping screw from below. Insulation resistance: 5MΩ
Standards
IEC1010
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.