Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel
- RS庫存編號:
- 190-2613
- 製造零件編號:
- 930046100
- 製造商:
- Hirschmann Test & Measurement
可供預購。
已增加
單價 毎盒:1000 个
HK$11,930.00
Box(es) | Per Box | Per unit* |
1 - 1 | HK$11,930.00 | HK$11.93 |
2 - 3 | HK$11,631.75 | HK$11.632 |
4 + | HK$11,452.79 | HK$11.453 |
* 參考價格 |
- RS庫存編號:
- 190-2613
- 製造零件編號:
- 930046100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 51mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC |