Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
- RS庫存編號:
- 190-2681
- 製造零件編號:
- 930726100
- 製造商:
- Hirschmann Test & Measurement
3000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 500 )
HK$36.635
單位 | Per unit | Per Pack* |
500 - 500 | HK$36.635 | HK$18,317.50 |
1000 - 1500 | HK$35.719 | HK$17,859.50 |
2000 + | HK$35.17 | HK$17,585.00 |
* 參考價格 |
- RS庫存編號:
- 190-2681
- 製造零件編號:
- 930726100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Cable connector, 4 mm, 16 A system
Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |