RS PRO Green Male Banana Connectors, Screw Termination, 16A, 50V, Copper Plating
- RS庫存編號:
- 212-1233
- 製造商:
- RS PRO
450 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$14.25
單位 | 每單位 | 每包* |
---|---|---|
10 - 90 | HK$14.25 | HK$142.50 |
100 - 240 | HK$13.82 | HK$138.20 |
250 - 490 | HK$13.40 | HK$134.00 |
500 - 2490 | HK$13.11 | HK$131.10 |
2500 + | HK$10.79 | HK$107.90 |
* 參考價格
- RS庫存編號:
- 212-1233
- 製造商:
- RS PRO
RS PRO Stackable 4 mm Banana Plug - Male
Looking to make your own test leads, then RS PRO has the perfect addition in the stackable 4 mm banana plug. This nickel plated plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade PVC plastic insulation with a centre contact made from nickel-plated brass and screw termination method. It accepts test lead cables with a 4 mm diameter and is suitable for any 4 mm insulated or non-insulated socket.
Features and Benefits
- 4 mm male banana plug
- Nickel plated contact
- Side stackable plug for the ability to maximise the use of space
- Keeps your cables and equipment safe
- Voltage rating: 50V
- Current rating: 16A
- PVC insulation material to ensure a strong and durable plug
Applications
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multimeters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, speakers and loudspeakers, amplifiers, headphone jacks, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance
Electrical and Electronic servicing
Automotive
Maintenance
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 50V |
Current Rating | 16A |
Contact Plating | Bright Nickel Over Copper |
Spring Contact | Yes |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC |