Multi Contact Socket – Red Female Banana Socket SLB4-F
This Multi Contact red, female socket is a 4mm connector and is used for joining wires to electronic equipment. This multi contact socket is equipped with spring-loaded plugs with a rigid insulating sleeve. The female socket can be screwed into predrilled panels of plastic, metal and other materials and it has a voltage rating of 1kV and current rating of 24A
Features and Benefits
Tab termination Gold contact plating and brass contact material Length is 31.5 mm 1000 V, CAT III, 24 A Flat connecting tab 4.8 mm x 0.8 mm Panel Mount socket
Applications
These 4 mm cylindrical connectors are popular as they can be connected and disconnected quickly and provide a high-quality connection in many applications such as: Automotive (car manufacturing plant equipment) Motorsports Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007
Colours available in this series include: 404-137 – Black 23.3000-21 404-171 – Red 23.3000-22 404-143 – Blue 23.3000-23 230-6316 – Yellow 23.3000-24 404-159 - Green 23.3000-25 893-5743 - Violet 23.3000-26 163-192 - Brown 23.3000-27 163-198 - Grey 23.3000-28 404-187 - White 23.3000-29