- RS庫存編號:
- 261-3882
- 製造零件編號:
- 66.2023-22
- 製造商:
- Staubli
- RS庫存編號:
- 261-3882
- 製造零件編號:
- 66.2023-22
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Staubli SLQ-4A-46 banana test conn plug red 1kV cable mount it is stackable with spring-loaded MULTILAM for self-assembly of test leads with rigid insulating sleeve. Nickel-plated version and cross hole for solder connection.
Diameter of plug system is 4 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
規格
Attribute | Value |
---|---|
Colour | Red |
Gender | Plug |
Termination Method | Solder |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Gold |
Contact Material | CuZn |