Staubli Black Male Banana Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating
- RS庫存編號:
- 261-5345
- 製造零件編號:
- 22.2010-21 22.1009
- 製造商:
- Staubli
當前暫無庫存,可於2024/5/13發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$18.38
單位 | Per unit | Per Pack* |
5 - 45 | HK$18.38 | HK$91.90 |
50 - 95 | HK$18.038 | HK$90.19 |
100 + | HK$17.36 | HK$86.80 |
* 參考價格 |
- RS庫存編號:
- 261-5345
- 製造零件編號:
- 22.2010-21 22.1009
- 製造商:
- Staubli
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Multi Contact Male Banana Plug
The Multi Contact black, male plug is a 2mm in-line connector. It has spring-loaded Multilam for self-assembly of test leads. This plug has a voltage rating of 30VAC, 60VDC and current rating of 10A.
Features and Benefits
Solder termination
Gold or nickel contact plating
Spring contact
Length is 27mm
Insulation material is polyamide
Gold or nickel contact plating
Spring contact
Length is 27mm
Insulation material is polyamide
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold, Nickel |
Spring Contact | Yes |
Length | 27mm |
Type | Banana Plug |
Insulation Material | Polyamide |