Hirschmann Test & Measurement Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Nickel
- RS庫存編號:
- 787-2335
- 製造零件編號:
- 930160000
- 製造商:
- Hirschmann Test & Measurement
1861 現貨庫存,可於3工作日發貨。
單價 个
HK$11.41
單位 | Per unit |
1 - 499 | HK$11.41 |
500 - 999 | HK$11.15 |
1000 + | HK$10.92 |
- RS庫存編號:
- 787-2335
- 製造零件編號:
- 930160000
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
BO 10, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BO 10, CAT I 4mm nickel plated brass chassis mount test socket with M6 threaded body. This BO 10 series 4mm test socket is ideal for installation in equipment chassis and switch panels with a wall thickness from 1.5mm to 8mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 16mm |
Contact Material | Brass |
Type | Banana Socket |