Mueller Electric Red Male Banana Plug, 4 mm Connector, Crimp, Solder Termination, 15A, 1500V dc, Nickel Plating
- RS庫存編號:
- 888-4755
- 製造零件編號:
- BU-P5169-2
- 製造商:
- Mueller Electric
- RS庫存編號:
- 888-4755
- 製造零件編號:
- BU-P5169-2
- 製造商:
- Mueller Electric
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Mueller Insulated Banana Jack to Standard Banana Plug
Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.
Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
規格
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Crimp, Solder |
Voltage Rating | 1500V dc |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Length | 38.1mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC |