- RS庫存編號:
- 909-2291
- 製造零件編號:
- HSEB 3125 L Au / GN
- 製造商:
- Schutzinger
- RS庫存編號:
- 909-2291
- 製造零件編號:
- HSEB 3125 L Au / GN
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schutzinger High Voltage Safety Socket
Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.
Features and Benefits
• CAT IV Safety Socket
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
規格
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Gold |
Length | 48mm |
Type | Banana Socket |
Insulation Material | PA |