- RS庫存編號:
- 909-2370
- 製造零件編號:
- SAB 7560 Au / GN
- 製造商:
- Schutzinger
此產品已停售
- RS庫存編號:
- 909-2370
- 製造零件編號:
- SAB 7560 Au / GN
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schutzinger CAT III Safety Socket
Brought to you by Schutzinger, these CAT III safety sockets are suitable for mounting in panels up to a maximum of 6 mm thick. The M12 threaded body has a spring washer and solder tab termination, to assure a simple and reliable connection to 4 mm plugs.
Features and Benefits
• CAT III 4 mm socket
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
規格
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Gold |
Length | 41mm |
Insulation Material | Nylon 66 |