Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 30 V ac, 60V dc
- RS庫存編號:
- 884-8765
- 製造零件編號:
- 930268100
- 製造商:
- Hirschmann Test & Measurement
- RS庫存編號:
- 884-8765
- 製造零件編號:
- 930268100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MPK1, Hirschmann Test and Measurement CAT I, 6A, 2 mm Miniature Panel Sockets
From Hirschmann Test and Measurement, this CAT I, 6A, 2mm diameter miniature panel sockets with transverse hole, is available in red and black colours. The CAT I socket features an insulated, gold plated copper beryllium contact spring, and a tin-plated brass threaded bolt with a solder connection. These 2mm panel mount sockets are part of the Hirschmann 2mm system and are suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 3.5 mm.
Features and Benefits:
• Rated at 6A, 30 V ac, 60 V dc
• 3.5mm wall thickness
• Spring loaded socket
• 6 mΩ contact resistance
• Temperature range -20 to +60° C
• CAT I
• Rated at 6A, 30 V ac, 60 V dc
• 3.5mm wall thickness
• Spring loaded socket
• 6 mΩ contact resistance
• Temperature range -20 to +60° C
• CAT I
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2mm Hirschmann Test Connectors
規格
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Length | 35mm |
Type | Banana Socket |