小計(1 件)*
HK$4,006.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,006.30 |
* 參考價格
- RS庫存編號:
- 286-9975
- 製造零件編號:
- 6080756
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Barcode Reader Base Station | |
| For Use With | Li-ion Battery | |
| Standards/Approvals | ETIM 8.0 EC000359, eClss 10.0 27050604, eClss 11.0 27050604, eClss 12.0 27280105, eClss 5.0 27050604, eClss 5.1.4 27050604, eClss 6.0 27050604, eClss 6.2 27050604, eClss 7.0 27050604, eClss 8.0 27050604, eClss 8.1 27050604, eClss 9.0 27050604, ETIM 5.0 EC000359, ETIM 6.0 EC000359, ETIM 7.0 EC000359, RS-232 True, UNSPSC 16.0901 26111704, USB | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Barcode Reader Base Station | ||
For Use With Li-ion Battery | ||
Standards/Approvals ETIM 8.0 EC000359, eClss 10.0 27050604, eClss 11.0 27050604, eClss 12.0 27280105, eClss 5.0 27050604, eClss 5.1.4 27050604, eClss 6.0 27050604, eClss 6.2 27050604, eClss 7.0 27050604, eClss 8.0 27050604, eClss 8.1 27050604, eClss 9.0 27050604, ETIM 5.0 EC000359, ETIM 6.0 EC000359, ETIM 7.0 EC000359, RS-232 True, UNSPSC 16.0901 26111704, USB | ||
- COO (Country of Origin):
- TW
Overview
Wireless Base Station operates with a supply voltage of 5 V DC, with a maximum current consumption of 750 mA. The interface options include RS-232 True and USB.
The enclosure is rated IP40, providing protection against solid objects but without waterproof capabilities. The dimensions are 105 mm x 80 mm x 140 mm, and the housing color is grey.
At a glance
-