Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-183
- 製造零件編號:
- CR2102-BT-1MUSB-DT
- 製造商:
- Brady
小計(1 件)*
HK$4,461.50
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,461.50 |
* 參考價格
- RS庫存編號:
- 652-183
- 製造零件編號:
- CR2102-BT-1MUSB-DT
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Interface Type | RS232, USB 2.0 | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | -20°C | |
| Indication | Visual and Vibration, Customisable Audible | |
| Maximum Operating Temperature | 55°C | |
| Height | 129mm | |
| Weight | 177g | |
| Depth | 130mm | |
| Standards/Approvals | MIL-STD-810G | |
| Width | 52mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Interface Type RS232, USB 2.0 | ||
Wireless Connectivity No | ||
Minimum Operating Temperature -20°C | ||
Indication Visual and Vibration, Customisable Audible | ||
Maximum Operating Temperature 55°C | ||
Height 129mm | ||
Weight 177g | ||
Depth 130mm | ||
Standards/Approvals MIL-STD-810G | ||
Width 52mm | ||
- COO (Country of Origin):
- MY
The Brady CR2100 Handheld Wireless Barcode Reader Kit offers faster scans, highly accurate wireless decoding, and cost-effective performance to support business workflows with reliable data collection. It features high-speed, omnidirectional reading of all 1D, 2D, and postal barcodes, along with patented glare reduction technology for scanning barcodes on shiny surfaces. Designed for uninterrupted operation, its hot-swappable battery ensures continuous power. The kit includes inductive charging, a USB cable, a desktop base, and a battery.
Code Shield plastics stand up to harsh cleaners
IP52 rating seals out dust and moisture
Bluetooth Low Energy 5 for enhanced data security, throughput and transmission range
Inductive charging eliminates chemical corrosion caused by disinfectants
相关链接
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader