Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-185
- 製造零件編號:
- CR2702-200-A272-C36-MB6-C286
- 製造商:
- Brady
小計(1 件)*
HK$11,606.83
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,606.83 |
* 參考價格
- RS庫存編號:
- 652-185
- 製造零件編號:
- CR2702-200-A272-C36-MB6-C286
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Interface Type | USB 2.0 | |
| Wireless Connectivity | No | |
| Indication | Audible and Haptic Feedback, Visual | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Scanning Distance | 333mm | |
| Depth | 131mm | |
| Weight | 177g | |
| Height | 135mm | |
| Width | 53.34mm | |
| Standards/Approvals | ISO 15434, HIBC UDI, ISO 15418 | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Interface Type USB 2.0 | ||
Wireless Connectivity No | ||
Indication Audible and Haptic Feedback, Visual | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Scanning Distance 333mm | ||
Depth 131mm | ||
Weight 177g | ||
Height 135mm | ||
Width 53.34mm | ||
Standards/Approvals ISO 15434, HIBC UDI, ISO 15418 | ||
- COO (Country of Origin):
- MY
The Brady CR2700 Handheld Wireless Barcode Reader with Charging Station offers ultra-fast, omnidirectional scanning for 1D, 2D, and QR codes, eliminating repositioning and reducing time-consuming re-scans. It features Bluetooth 5 Low Energy for enhanced data security, extended battery life, and minimal downtime. The kit includes a USB charging station and provides customizable visual, audible, and haptic feedback with multiple programmable buttons. Additionally, it allows IT teams to track service dates and battery statistics for efficient scanner fleet management.
Uses B27 batteries with built-in power gauge
IP65 seal rating against dust and liquid ingress
Unequaled performance reading on curved and shiny surfaces
相关链接
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Siemens 2D Scanning Bar Code Reader