Brady Imager 2D Scanning Bar Code Reader

小計(1 件)*

HK$4,461.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,461.50

* 參考價格

RS庫存編號:
652-187
製造零件編號:
CR2102-BT-USBC-DT
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Bar Code Reader

Scanning Technology

Imager

Bluetooth Connectivity

Yes

2D Scanning

Yes

Interface Type

USB 2.0, RS232

Wireless Connectivity

No

Minimum Operating Temperature

-20°C

Indication

Customisable Audible, Visual and Vibration

Maximum Operating Temperature

55°C

Depth

130mm

Width

52mm

Standards/Approvals

MIL-STD-810G

Height

129mm

Weight

177g

COO (Country of Origin):
MY
The Brady CR2100 Handheld Wireless Barcode Reader Kit offers fast and precise wireless decoding at an affordable price, supporting seamless business workflows with reliable data collection. It features high-speed, omnidirectional reading of all 1D, 2D, and postal barcodes, along with patented glare reduction technology for scanning barcodes on shiny surfaces. The kit includes inductive charging, a USB-C cable, a desktop base, and a battery.

Hot-swappable battery for continuous power

Code Shield plastics stand up to harsh cleaners

IP52 rating seals out dust and moisture

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。