Brady Imager 2D Scanning Bar Code Reader

小計(1 件)*

HK$1,960.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月23日 起發貨
  • 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,960.90

* 參考價格

RS庫存編號:
652-194
製造零件編號:
CR950-K301-PKU9-C286
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Bar Code Reader

Scanning Technology

Imager

Bluetooth Connectivity

Yes

2D Scanning

Yes

Interface Type

RS232, USB 2.0

Wireless Connectivity

No

Minimum Operating Temperature

-20°C

Indication

Led and Audible Tone

Maximum Scanning Distance

400mm

Maximum Operating Temperature

50°C

Standards/Approvals

IP54

Width

50.8mm

Height

139.7mm

Weight

110g

Depth

69.85mm

COO (Country of Origin):
MY
The Brady CR950 Handheld Wired Barcode Reader enhances data collection operations with swift and accurate performance, making it ideal for fast-paced environments. Its intuitive targeting device improves efficiency while offering high-speed, omnidirectional reading of 1D and 2D barcodes. Additionally, it features glare reduction technology for effective scanning of barcodes on shiny surfaces. The kit includes a stand for added convenience.

Offers manual or automatic triggering

Provides easier scanning with a wide area image sensor

Features two programmable indicators: LED and tone

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。