Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-199
- 製造零件編號:
- BR-V4500-KIT-UK
- 製造商:
- Brady
小計(1 件)*
HK$9,825.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,825.70 |
* 參考價格
- RS庫存編號:
- 652-199
- 製造零件編號:
- BR-V4500-KIT-UK
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | USB 2.0, RS232 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Scanning Distance | 333mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 152mm | |
| Standards/Approvals | IP65, MIL-STD-810G | |
| Height | 75mm | |
| Depth | 113mm | |
| Weight | 1.38kg | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type USB 2.0, RS232 | ||
Minimum Operating Temperature -20°C | ||
Maximum Scanning Distance 333mm | ||
Maximum Operating Temperature 50°C | ||
Width 152mm | ||
Standards/Approvals IP65, MIL-STD-810G | ||
Height 75mm | ||
Depth 113mm | ||
Weight 1.38kg | ||
- COO (Country of Origin):
- MY
The Brady V4500 Barcode Reader Kit UK features strong Bluetooth BLE 5.0 connectivity for reliable performance. Designed with industrial ruggedisation, it ensures durability in demanding environments. Its battery life lasts a full shift, supporting over 75,000 scans for efficient operation.
Replace traditional data entry
Remove excess work movement
相关链接
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader