Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-201
- 製造零件編號:
- CR1500-K101-C500-US2-C286
- 製造商:
- Brady
小計(1 件)*
HK$4,162.05
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,162.05 |
* 參考價格
- RS庫存編號:
- 652-201
- 製造零件編號:
- CR1500-K101-C500-US2-C286
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| Interface Type | USB 2.0, RS232 | |
| Wireless Connectivity | No | |
| Indication | Audible and Haptic Indicators, Visual | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Scanning Distance | 328mm | |
| Height | 132.1mm | |
| Width | 50.8mm | |
| Standards/Approvals | ISO 15418, HIBC UDI, ISO 15434 | |
| Depth | 76.2mm | |
| Weight | 116g | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Light Source LED | ||
Interface Type USB 2.0, RS232 | ||
Wireless Connectivity No | ||
Indication Audible and Haptic Indicators, Visual | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Scanning Distance 328mm | ||
Height 132.1mm | ||
Width 50.8mm | ||
Standards/Approvals ISO 15418, HIBC UDI, ISO 15434 | ||
Depth 76.2mm | ||
Weight 116g | ||
- COO (Country of Origin):
- MY
The Brady CR1500 Barcode Reader with Stand offers a fast and reliable scanning solution, eliminating repositioning and reducing time-consuming re-scans of 1D and 2D barcodes, even in challenging conditions. Its omnidirectional design ensures efficiency, while the PVC-free housing is IP54 rated, providing protection against harsh chemical cleaning agents, dust, and water ingress. Designed for convenience, it is one of the smallest barcode readers available.
Compact, lightweight and rugged to survive your toughest industrial environments
Get fast and easy scanning with a high-performance scan engine and intuitive targeting
Read both high-density and wide-field barcodes with a single device via dual-field optics
相关链接
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Siemens 2D Scanning Bar Code Reader