SICK 1D Codes Bar Code Reader
- RS庫存編號:
- 201-7898
- 製造零件編號:
- CLV620-0000 / 1040288
- 製造商:
- SICK
小計(1 件)*
HK$16,511.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 2 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$16,511.90 |
* 參考價格
- RS庫存編號:
- 201-7898
- 製造零件編號:
- CLV620-0000 / 1040288
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Bar Code Reader | |
| Sub Type | Barcode Scanner | |
| Scanning Technology | 1D Codes | |
| Bluetooth Connectivity | No | |
| 2D Scanning | No | |
| Light Source | Visible Red | |
| LCD Display | Yes | |
| Wireless Connectivity | No | |
| Interface Type | RS485, RS422, RS232 | |
| Indication | 6 Leds, Beeper/Buzzer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Rate | 1200scan/s | |
| Maximum Scanning Distance | 365mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60825-1:2014 | |
| Weight | 225g | |
| Depth | 38mm | |
| Height | 66mm | |
| Width | 61mm | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Bar Code Reader | ||
Sub Type Barcode Scanner | ||
Scanning Technology 1D Codes | ||
Bluetooth Connectivity No | ||
2D Scanning No | ||
Light Source Visible Red | ||
LCD Display Yes | ||
Wireless Connectivity No | ||
Interface Type RS485, RS422, RS232 | ||
Indication 6 Leds, Beeper/Buzzer | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Rate 1200scan/s | ||
Maximum Scanning Distance 365mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60825-1:2014 | ||
Weight 225g | ||
Depth 38mm | ||
Height 66mm | ||
Width 61mm | ||
- COO (Country of Origin):
- DE
SICK Bar Code Reader, 365mm Maximum Scanning Distance, 1200 scan/s Maximum Scanning Rate - CLV620-0000 / 1040288
This bar code reader is a fixed-mount line scanner designed for industrial identification tasks where continuous, automated reading of 1D codes is required. It employs a visible red light source and a fixed-focus optical arrangement to scan barcodes on moving production lines or stationary conveyors. The unit is housed in an aluminium die-cast enclosure with a glass front screen and is intended for integration into automation and machine interfaces.
Features & Benefits
• Scanning rate up to 1200 scan/s for Rapid throughput
• Reading distance up to 365mm to cover mid-range fields
• Visible red laser 655nm for clear code illumination
• RS232, RS422, RS485 serial ports for versatile connection
• LCD and beeper provide immediate Visual and audible status
• IP65-rated housing for protection against dust and splashing
• Reading distance up to 365mm to cover mid-range fields
• Visible red laser 655nm for clear code illumination
• RS232, RS422, RS485 serial ports for versatile connection
• LCD and beeper provide immediate Visual and audible status
• IP65-rated housing for protection against dust and splashing
**Applications**
• Suitable for conveyor line code verification in manufacturing
• Ideal for scanning labels on assembly-line subcomponents
• Used with CANopen or SICK CAN sensor networks for automation
• Can be used for warehouse sorting where mid-range read is needed
• Suitable for integration into serial-hosted instrumentation panels
• Ideal for scanning labels on assembly-line subcomponents
• Used with CANopen or SICK CAN sensor networks for automation
• Can be used for warehouse sorting where mid-range read is needed
• Suitable for integration into serial-hosted instrumentation panels
What code types and densities can it read?
It decodes standard 1D symbologies including Code39, Code128, GS1-128, UPC/GTIN and Interleaved2of5, handling print ratios from 2:1 to 3:1 with code resolution between 0.2mm and 1mm.
How is the device configured and monitored?
Configuration is performed using SOPAS ET software and status is indicated via six LEDs Plus an assignable buzzer
diagnostics can be routed over serial or CAN interfaces.
Which environmental limits define safe operation?
The operating range is 0°C to +40°C with non-condensing relative humidity up to 90% and ambient light tolerance up to 2,000lx on the code.
What mechanical and electrical connections are provided?
The scanner connects via a 15-pin D-Sub HD male cable (0.9m)
it accepts 10V DC–30V DC supply and consumes approximately 4.5W.
How many codes can it capture per scan or interval?
The standard decoder reads 1–20 codes per scan, with auto-discriminating capture of up to 50 codes per reading interval and up to 1,500 characters per interval.
相关链接
- Omron Linear (1D) and Two Dimensional (2D) Codes 2D Scanning Bar Code Reader
- SICK Laser Bar Code Reader
- Zebra 1D Laser Scanner Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- SICK CCD Bar Code Reader
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel