小計(1 件)*
HK$6,977.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,977.60 |
* 參考價格
- RS庫存編號:
- 216-7461
- 製造零件編號:
- V410-HDS4608XD
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | CCD | |
| Bluetooth Connectivity | Yes | |
| Light Source | Red | |
| LCD Display | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Distance | 71mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Depth | 1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology CCD | ||
Bluetooth Connectivity Yes | ||
Light Source Red | ||
LCD Display Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Distance 71mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Depth 1mm | ||
- COO (Country of Origin):
- MX
The Omron Handheld reader is a high density class reader with X-Mode imaging technology. It captures 1D and 2D barcodes at variables distances and densities. It is wired and black grey in colour.
Industry leading 1D/2D DPM decoding performamce with omron X-mode imaging technology
Point-and-shoot decode performance and minimal workflow disruption
On-the-fly switching between handheld and hands-free reading