CODUPAL Long Base Layer, M Black 58% Modacrylic, Cotton, Elastane, Carbon Fibre
- RS庫存編號:
- 315-331
- 製造零件編號:
- THOR/M
- 製造商:
- CODUPAL
小計(1 件)*
HK$401.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$401.40 |
* 參考價格
- RS庫存編號:
- 315-331
- 製造零件編號:
- THOR/M
- 製造商:
- CODUPAL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CODUPAL | |
| Size | M | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sleeve Type | Long | |
| Material | 58% Modacrylic, Cotton, Elastane, Carbon Fibre | |
| Standards/Approvals | EN 1149-5, EN ISO 11612, EN 61482-2 | |
| 選取全部 | ||
|---|---|---|
品牌 CODUPAL | ||
Size M | ||
Product Type Base Layer | ||
Colour Black | ||
Sleeve Type Long | ||
Material 58% Modacrylic, Cotton, Elastane, Carbon Fibre | ||
Standards/Approvals EN 1149-5, EN ISO 11612, EN 61482-2 | ||
- COO (Country of Origin):
- CN
The CODUPAL Work Undergear is a technical undergarment offering a sporty, elegant design as well as protection for wearers who may come into contact with heat, flames or antistatic hazards, making it the perfect addition for people working in Atex environments.
ISO 11612 and EN 1149-5 certified
Anti bacterial treatment
Red flat seams
相关链接
- CODUPAL Long Base Layer 58% Modacrylic 1% Carbon Fibre
- CODUPAL Long Base Layer 37% Cotton 58% Modacrylic
- CODUPAL Long Base Layer 4% Spandex 37% Cotton
- CODUPAL Long Base Layer 58% Modacrylic 4% Spandex
- CODUPAL Long Base Layer 1% Carbon Fibre 58% Modacrylic
- CODUPAL Long Base Layer 4% Spandex 58% Modacrylic
- CODUPAL Base Layer 4% Spandex 58% Modacrylic
- CODUPAL Base Layer 58% Modacrylic 37% Cotton