小計(1 件)*
HK$606.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 19 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$606.30 |
* 參考價格
- RS庫存編號:
- 331-044
- 製造零件編號:
- 8210-NAV-L
- 製造商:
- ProGARM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ProGARM | |
| Product Type | Base Layer | |
| Size | L | |
| Colour | Navy | |
| Sub Type | Base Layer | |
| Sleeve Type | Long | |
| Standards/Approvals | EN ISO 11612:2015, EN 61482-2:2020, ARC 1, C1 3.6cal/cm², EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004, B1, ELIM = A1 | |
| 選取全部 | ||
|---|---|---|
品牌 ProGARM | ||
Product Type Base Layer | ||
Size L | ||
Colour Navy | ||
Sub Type Base Layer | ||
Sleeve Type Long | ||
Standards/Approvals EN ISO 11612:2015, EN 61482-2:2020, ARC 1, C1 3.6cal/cm², EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004, B1, ELIM = A1 | ||
豁免
- COO (Country of Origin):
- BG
The ProGARM Baselayer Top is an essential garment for workers in industries such as petrochemical, utilities, power generation, and industrial electrical. With an Arc Rating of 3.6 cal, it provides crucial protection against arc flash incidents, ensuring the safety of the wearer in hazardous environments. This baselayer top is part of a two-garment set, designed to be worn with baselayer leggings for maximum protection and comfort. Certified to meet key standards such as BS EN 1149-5, BS EN 61482-2, and BS EN ISO 11612, this baselayer top is a dependable choice for high-risk work environments. The garment's layered design offers extra protection, while its fully machine washable fabric makes it easy to maintain and care for.
Flame resistant
Garment layering benefits for extra protection
Extra soft fabric
Contrast threads
Fully machine washable