小計(1 件)*
HK$604.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 14 件從 2026年11月16日 起發貨
- 加上 24 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$604.60 |
* 參考價格
- RS庫存編號:
- 331-059
- 製造零件編號:
- 8220-NAV-M
- 製造商:
- ProGARM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ProGARM | |
| Product Type | Base Layer | |
| Size | M | |
| Colour | Navy | |
| Sub Type | Leggings | |
| Standards/Approvals | EN ISO 11612:2015, ELIM = A1, B1, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004, C1 3.6cal/cm², ARC 1, EN 61482-2:2020 | |
| 選取全部 | ||
|---|---|---|
品牌 ProGARM | ||
Product Type Base Layer | ||
Size M | ||
Colour Navy | ||
Sub Type Leggings | ||
Standards/Approvals EN ISO 11612:2015, ELIM = A1, B1, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004, C1 3.6cal/cm², ARC 1, EN 61482-2:2020 | ||
豁免
- COO (Country of Origin):
- BG
The ProGARM baselayer leggings are incredibly comfortable and designed to be worn under trousers or coveralls for added protection, comfort, and warmth. These leggings are ideal for professionals in industries such as petrochemical, utilities, industrial electrical, and power generation. Crafted from elastic fabric, these leggings offer a perfect fit for all body shapes and sizes, while the extra-soft material feels great against the skin. They meet various standards and certifications, including BS EN 1149-5, BS EN ISO 11612, and BS EN 61482-2, ensuring compliance with the highest safety standards for protective clothing.
Flame resistant
Garment layering benefits for extra protection
Extra soft fabric
Contrast threads
Fully machine washable