Cepovett Safety Thermal Shirt, M, M Grey Cotton, Modacrylic
- RS庫存編號:
- 446-797
- 製造零件編號:
- 22-T1000-168-M
- 製造商:
- Cepovett Safety
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 446-797
- 製造零件編號:
- 22-T1000-168-M
- 製造商:
- Cepovett Safety
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cepovett Safety | |
| Waist Size | M | |
| Size | M | |
| Product Type | Thermal Shirt | |
| Colour | Grey | |
| Sub Type | Thermal Long John | |
| Material | Cotton, Modacrylic | |
| Standards/Approvals | EN 17353 Type: B3V, EN 343, EN ISO 20471, 2013 + A1: 2016 Class 2, 2013 + A1: 2016 Class 2 with sleeves, 2013 + A1: 2016 Class 3 from size M, Class 1 without sleeves, Class 2 in size S, EN 14404 Level 1/Type 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Cepovett Safety | ||
Waist Size M | ||
Size M | ||
Product Type Thermal Shirt | ||
Colour Grey | ||
Sub Type Thermal Long John | ||
Material Cotton, Modacrylic | ||
Standards/Approvals EN 17353 Type: B3V, EN 343, EN ISO 20471, 2013 + A1: 2016 Class 2, 2013 + A1: 2016 Class 2 with sleeves, 2013 + A1: 2016 Class 3 from size M, Class 1 without sleeves, Class 2 in size S, EN 14404 Level 1/Type 2 | ||
豁免
- COO (Country of Origin):
- IN
TEE SHIRT ML FR
The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men and Unisex
相关链接
- Cepovett Safety Thermal Shirt S Grey Modacrylic, Cotton
- Cepovett Safety Thermal Shirt L Grey Cotton, Modacrylic
- Cepovett Safety Thermal Shirt 4XL Grey Cotton, Modacrylic
- Cepovett Safety Long Thermal Shirt XS Grey Cotton, Modacrylic
- Cepovett Safety Long Thermal Shirt 3XL Grey Modacrylic, Cotton
- Cepovett Safety Thermal Shirt M Navy Cotton, Modacrylic
- Cepovett Safety Removable Sleeves Thermal Shirt XL Grey Modacrylic, Cotton
- Cepovett Safety Removable Sleeves Thermal Shirt 3XL Grey Cotton, Modacrylic